onsemi PowerTrench N-Channel MOSFET, 12 A, 100 V Enhancement, 3-Pin TO-263 FDB3632

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.51

(exc. GST)

$7.16

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 93 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
1 - 199$6.51
200 - 399$6.38
400 +$6.26

*price indicative

Packaging Options:
RS Stock No.:
671-0334
Mfr. Part No.:
FDB3632
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

9mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

310W

Typical Gate Charge Qg @ Vgs

84nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

10.67mm

Height

4.83mm

Width

9.65mm

Standards/Approvals

No

Automotive Standard

No

Automotive N-Channel MOSFET, Fairchild Semiconductor


Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy