onsemi PowerTrench N-Channel MOSFET, 2.7 A, 100 V Enhancement, 3-Pin SOT-23 FDN8601
- RS Stock No.:
- 166-1613
- Mfr. Part No.:
- FDN8601
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-1613
- Mfr. Part No.:
- FDN8601
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.7A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 183mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Height | 940μm | |
| Length | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.7A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 183mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.5W | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Height 940μm | ||
Length 1.4mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 FDN8601
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN359AN
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN359BN
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
