onsemi PowerTrench N-Channel MOSFET, 36 A, 100 V Enhancement, 3-Pin TO-252 FDD86102
- RS Stock No.:
- 166-2646
- Mfr. Part No.:
- FDD86102
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,265.00
(exc. GST)
$3,592.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.306 | $3,265.00 |
| 5000 - 7500 | $1.274 | $3,185.00 |
| 10000 + | $1.254 | $3,135.00 |
*price indicative
- RS Stock No.:
- 166-2646
- Mfr. Part No.:
- FDD86102
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PowerTrench | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 44mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 13.4nC | |
| Maximum Power Dissipation Pd | 62W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PowerTrench | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 44mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 13.4nC | ||
Maximum Power Dissipation Pd 62W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.39mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FDD86102
- onsemi PowerTrench Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FDD850N10L
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FDD86102LZ
- onsemi PowerTrench Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252 FDD3860
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
