onsemi PowerTrench N-Channel MOSFET, 75 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 145-5323
- Mfr. Part No.:
- FDP090N10
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-5323
- Mfr. Part No.:
- FDP090N10
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | PowerTrench | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.25V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 208W | |
| Typical Gate Charge Qg @ Vgs | 89nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 16.51mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series PowerTrench | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.25V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 208W | ||
Typical Gate Charge Qg @ Vgs 89nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.83mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 16.51mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDP090N10
- onsemi PowerTrench Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 FDP032N08
- onsemi PowerTrench Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
