Vishay IRFBC Type N-Channel MOSFET, 6.2 A, 600 V Enhancement, 3-Pin TO-220 IRFBC40PBF

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$4.26

(exc. GST)

$4.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 807 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$4.26
13 - 24$4.14
25 +$4.09

*price indicative

Packaging Options:
RS Stock No.:
542-9513
Mfr. Part No.:
IRFBC40PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.2A

Maximum Drain Source Voltage Vds

600V

Series

IRFBC

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.2Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

125W

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

60nC

Maximum Operating Temperature

150°C

Length

10.41mm

Standards/Approvals

No

Height

9.01mm

Width

4.7 mm

Automotive Standard

No

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links