Vishay Single 1 N-Channel Power MOSFET, 6.2 A, 600 V, 3-Pin TO-220AB IRFBC40APBF
- RS Stock No.:
- 180-8315
- Mfr. Part No.:
- IRFBC40APBF
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $6.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$122.00
(exc. GST)
$134.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 600 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.44 | $122.00 | - |
| 100 - 150 | $2.379 | $118.95 | $6.10 |
| 200 + | $2.342 | $117.10 | $19.60 |
*price indicative
- RS Stock No.:
- 180-8315
- Mfr. Part No.:
- IRFBC40APBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.2A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220AB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.71mm | |
| Standards/Approvals | RoHS | |
| Width | 10.52mm | |
| Length | 14.4mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.2A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220AB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Height 6.71mm | ||
Standards/Approvals RoHS | ||
Width 10.52mm | ||
Length 14.4mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
Features and Benefits
Applications
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB IRFZ20PBF
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB SIHP21N60EF-GE3
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB IRFB17N50LPBF
