Vishay IRFBC Type N-Channel MOSFET, 6.2 A, 600 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 50 units)*

$103.40

(exc. GST)

$113.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 200$2.068$103.40
250 +$1.861$93.05

*price indicative

RS Stock No.:
178-0841
Mfr. Part No.:
IRFBC40PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.2A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

IRFBC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.2Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

60nC

Maximum Power Dissipation Pd

125W

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

10.41mm

Standards/Approvals

No

Width

4.7 mm

Height

9.01mm

Automotive Standard

No

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links