Vishay IRFBC Type N-Channel MOSFET, 2.2 A, 600 V Enhancement, 3-Pin TO-220 IRFBC20PBF
- RS Stock No.:
- 178-0839
- Mfr. Part No.:
- IRFBC20PBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
$64.70
(exc. GST)
$71.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.294 | $64.70 |
| 250 + | $1.164 | $58.20 |
*price indicative
- RS Stock No.:
- 178-0839
- Mfr. Part No.:
- IRFBC20PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | IRFBC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.4Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 50W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.41mm | |
| Width | 4.7 mm | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series IRFBC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.4Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 50W | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.41mm | ||
Width 4.7 mm | ||
Height 9.01mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFBC Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay IRFBC Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IRFBC40PBF
- Vishay IRFBC Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh II Type N-Channel MOSFET 600 V Enhancement, 8-Pin PowerFLAT (3.3 x 3.3) HV STL3NM60N
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin IRFBC20SPBF
- Toshiba SSM3 Type N-Channel MOSFET 30 V Enhancement, 3-Pin UFM SSM3K116TU(TE85L)
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
