STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 6.2 A, 800 V Enhancement, 3-Pin TO-220 STP8NK80ZFP

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$32.65

(exc. GST)

$35.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$6.53$32.65

*price indicative

Packaging Options:
RS Stock No.:
761-0190
Mfr. Part No.:
STP8NK80ZFP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.2A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

30W

Typical Gate Charge Qg @ Vgs

46nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Length

10.4mm

Height

16.4mm

Width

4.6mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy