Vishay IRFP254 N-Channel MOSFET, 23 A, 250 V Enhancement, 3-Pin TO-247 IRFP254PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.55

(exc. GST)

$8.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
  • Plus 328 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$7.55
7 - 12$7.41
13 +$7.29

*price indicative

Packaging Options:
RS Stock No.:
541-0676
Distrelec Article No.:
171-16-775
Mfr. Part No.:
IRFP254PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

250V

Series

IRFP254

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.8V

Maximum Power Dissipation Pd

190W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

140nC

Maximum Operating Temperature

150°C

Height

20.7mm

Width

5.31mm

Standards/Approvals

No

Length

15.87mm

Automotive Standard

No

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy