Vishay IRFP254 N-Channel MOSFET, 23 A, 250 V Enhancement, 3-Pin TO-247 IRFP254PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$108.82

(exc. GST)

$119.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 100$4.353$108.83
125 +$3.916$97.90

*price indicative

RS Stock No.:
178-0784
Mfr. Part No.:
IRFP254PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

250V

Series

IRFP254

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.8V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

140nC

Maximum Power Dissipation Pd

190W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.31mm

Length

15.87mm

Height

20.7mm

Automotive Standard

No

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy