Vishay IRFP360 N-Channel Power MOSFET, 23 A, 400 V Enhancement, 3-Pin TO-247AC IRFP360PBF
- RS Stock No.:
- 543-1140
- Distrelec Article No.:
- 171-16-858
- Mfr. Part No.:
- IRFP360PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$3.38
(exc. GST)
$3.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship
- Plus 116 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 24 November 2026
Units | Per unit |
|---|---|
| 1 - 6 | $3.38 |
| 7 - 12 | $3.31 |
| 13 + | $3.26 |
*price indicative
- RS Stock No.:
- 543-1140
- Distrelec Article No.:
- 171-16-858
- Mfr. Part No.:
- IRFP360PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Series | IRFP360 | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 280W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 210nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Width | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 400V | ||
Series IRFP360 | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 280W | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 210nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 15.87mm | ||
Height 20.7mm | ||
Width 5.31mm | ||
Automotive Standard No | ||
Vishay IRFP360 Series Power MOSFET, 400V Maximum Drain Source Voltage, 23A Maximum Continuous Drain Current - IRFP360PBF
Features and Benefits:
• 23A continuous drain supports sustained load currents
• 280W power dissipation aids high-power handling capacity
• 200mΩ Rds(on) reduces conduction losses under load
• 210nC typical gate charge balances switching speed and control
• 20V gate tolerance permits standard gate-drive voltages
Applications
• Ideal for motor drive stages in high-voltage systems
• Used with inverter topologies requiring through-hole devices
• Can be used for high-power DC-DC converters and regulators
• Employed in power management for industrial automation panels
What package style does it use for board mounting?
What ambient temperature extremes can it withstand?
Is the gate drive voltage limited for control circuitry?
How many electrical connections are available for circuit integration?
Related links
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247 IRFP360LCPBF
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247 IRFP350LCPBF
- Vishay IRFP Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247 IRFP350PBF
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay IRFP Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
