Vishay Single IRFP 1 N-Channel MOSFET, 23 A, 500 V Enhancement, 3-Pin TO-247AC IRFP23N50LPBF
- RS Stock No.:
- 165-2831
- Mfr. Part No.:
- IRFP23N50LPBF
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 165-2831
- Mfr. Part No.:
- IRFP23N50LPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Transistor Configuration | Single | |
| Series | IRFP | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 23 A | |
| Maximum Drain Source Voltage (Vds) | 500 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-247AC | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.5 V | |
| Height | 20.7 mm | |
| Length | 15.87 mm | |
| Maximum Drain Source Resistance (Rds) | 235 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -30 V, +30 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 370 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole, Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 150 nC | |
| Width | 5.31 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Transistor Configuration Single | ||
Series IRFP | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 23 A | ||
Maximum Drain Source Voltage (Vds) 500 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-247AC | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.5 V | ||
Height 20.7 mm | ||
Length 15.87 mm | ||
Maximum Drain Source Resistance (Rds) 235 mΩ | ||
Maximum Gate Source Voltage (Vgs) -30 V, +30 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 370 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole, Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 150 nC | ||
Width 5.31 mm | ||
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Single IRLD 1 Type N 1 A 4-Pin HVMDIP IRLD110PBF
- Infineon Single HEXFET 1 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRF3315PBF
- Toshiba Single 1 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SSM3K335R
- DiodesZetex Single 1 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 ZXMN2A01E6TA
- Infineon Single HEXFET 1 Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-247AC IRFP3703PBF
- Vishay Single 1 Type N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRLD120PBF
- Vishay Single 1 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR014PBF
- Vishay Single 1 Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRFB13N50APBF
