Infineon HEXFET N-Channel MOSFET, 105 A, 150 V Enhancement, 7-Pin TO-263 AUIRFS4115-7TRL
- RS Stock No.:
- 214-8959
- Mfr. Part No.:
- AUIRFS4115-7TRL
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8959
- Mfr. Part No.:
- AUIRFS4115-7TRL
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 105A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 11.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 380W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Length | 10.54mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 105A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 11.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 380W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Height 4.83mm | ||
Length 10.54mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon HEXFET Power MOSFETs utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.
Advanced Process Technology
Ultra Low On-Resistance
Automotive Qualified
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 IRFS4115TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 AUIRFSA8409-7TRL
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 AUIRFS8409-7TRL
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET AUIRF7675M2TR
