Infineon HEXFET N-Channel MOSFET, 105 A, 150 V Enhancement, 7-Pin TO-263 IRFS4115TRL7PP
- RS Stock No.:
- 260-5871
- Mfr. Part No.:
- IRFS4115TRL7PP
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.44
(exc. GST)
$8.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 709 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.44 |
| 10 - 99 | $6.69 |
| 100 - 249 | $6.05 |
| 250 - 499 | $5.45 |
| 500 + | $4.89 |
*price indicative
- RS Stock No.:
- 260-5871
- Mfr. Part No.:
- IRFS4115TRL7PP
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 105A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 105A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon single N-Channel StrongIRFET power MOSFET. The devices are ideal for low frequency applications requiring performance and ruggedness. Broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Standard pinout allows for drop in replacement
High power density
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 AUIRFS4115-7TRL
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET AUIRF7675M2TR
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
