Vishay N-Channel 100 V N-Channel MOSFET, 150 A, 100 V, 3-Pin TO-263 SUM70042E-GE3
- RS Stock No.:
- 225-9969
- Mfr. Part No.:
- SUM70042E-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9969
- Mfr. Part No.:
- SUM70042E-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | N-Channel 100 V | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Maximum Power Dissipation Pd | 278W | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.414mm | |
| Standards/Approvals | No | |
| Height | 4.826mm | |
| Length | 15.875mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series N-Channel 100 V | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Maximum Power Dissipation Pd 278W | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 10.414mm | ||
Standards/Approvals No | ||
Height 4.826mm | ||
Length 15.875mm | ||
Automotive Standard No | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
TrenchFET power MOSFET
Maximum 175 °C junction temperature
Very low Qgd reduces power loss from passing through V(plateau)
100 % Rg and UIS tested
Related links
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-263 SUM70042E-GE3
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 3-Pin TO-220 SUP70042E-GE3
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V, 8-Pin SO-8 SIR5102DP-T1-RE3
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V N, 7-Pin SC-70
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V N, 7-Pin SC-70 SQA700CEJW-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 SUM70030M-GE3
