Infineon BSR202N Type N-Channel MOSFET, 3.8 A, 20 V Enhancement, 3-Pin PG-SC-59
- RS Stock No.:
- 273-7311
- Distrelec Article No.:
- 304-41-650
- Mfr. Part No.:
- BSR202NL6327HTSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.55
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 475 left, ready to ship from another location
- Final 3,000 unit(s) shipping from 09 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.902 | $22.55 |
| 50 - 75 | $0.884 | $22.10 |
| 100 - 225 | $0.826 | $20.65 |
| 250 - 975 | $0.763 | $19.08 |
| 1000 + | $0.748 | $18.70 |
*price indicative
- RS Stock No.:
- 273-7311
- Distrelec Article No.:
- 304-41-650
- Mfr. Part No.:
- BSR202NL6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PG-SC-59 | |
| Series | BSR202N | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0.8V | |
| Typical Gate Charge Qg @ Vgs | 5.8nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1.3mm | |
| Height | 0.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PG-SC-59 | ||
Series BSR202N | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0.8V | ||
Typical Gate Charge Qg @ Vgs 5.8nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Length 1.3mm | ||
Height 0.8mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon MOSFET is a N channel small signal MOSFET that meet and exceed the highest quality requirements in well known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
RoHS compliant
Avalanche rated
Pb free lead plating
Enhancement mode
Qualified according to AEC Q101
Related links
- Infineon BSR202N Type N-Channel MOSFET 20 V Enhancement, 3-Pin PG-SC-59 BSR202NL6327HTSA1
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Infineon BSR316P Type P-Channel MOSFET 100 V Enhancement, 3-Pin SC-59
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59 BSR315PH6327XTSA1
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59 BSR92PH6327XTSA1
- Infineon BSR316P Type P-Channel MOSFET 100 V Enhancement, 3-Pin SC-59 BSR316PH6327XTSA1
