Infineon BSR92P Type P-Channel MOSFET, 140 mA, 250 V Enhancement, 3-Pin SC-59 BSR92PH6327XTSA1

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$20.38

(exc. GST)

$22.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$1.019$20.38-
760 - 1480$0.995$19.902%
1500 +$0.981$19.623%

*price indicative

Packaging Options:
RS Stock No.:
170-2354
Distrelec Article No.:
304-36-978
Mfr. Part No.:
BSR92PH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

140mA

Maximum Drain Source Voltage Vds

250V

Package Type

SC-59

Series

BSR92P

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

20Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.6nC

Maximum Power Dissipation Pd

500mW

Forward Voltage Vf

-0.8V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

3mm

Width

1.6mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

AEC-Q101

All products in small signal packages are suitable for automotive applications

Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics

Enhancement mode

Pb-free lead plating

Target Applications:

Automotive

Consumer

DC-DC

eMobility

Motor control

Notebook

Onboard charger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy