Infineon BSR316P Type P-Channel MOSFET, 360 mA, 100 V Enhancement, 3-Pin SC-59 BSR316PH6327XTSA1
- RS Stock No.:
- 170-2356
- Mfr. Part No.:
- BSR316PH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 760 more to save $10.64
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.06
(exc. GST)
$12.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,700 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.553 | $11.06 | - |
| 760 - 1480 | $0.539 | $10.78 | $10.64 |
| 1500 + | $0.532 | $10.64 | $31.50 |
*price indicative
- RS Stock No.:
- 170-2356
- Mfr. Part No.:
- BSR316PH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 360mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SC-59 | |
| Series | BSR316P | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.3nC | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -0.8V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 360mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SC-59 | ||
Series BSR316P | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.3nC | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -0.8V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon BSR316P Type P-Channel MOSFET 100 V Enhancement, 3-Pin SC-59
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-59
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-59 BSR315PH6327XTSA1
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59 BSR92PH6327XTSA1
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-59 DMP3030SN-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-59
