Microchip TN0606 N-Channel MOSFET, 3 A, 60 V Enhancement, 3-Pin TO-92 TN0606N3-G
- RS Stock No.:
- 264-8910
- Mfr. Part No.:
- TN0606N3-G
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 990 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.509 | $15.09 | - |
| 50 - 90 | $1.275 | $12.75 | 15% |
| 100 - 240 | $1.144 | $11.44 | 24% |
| 250 - 490 | $1.122 | $11.22 | 25% |
| 500 + | $1.099 | $10.99 | 27% |
*price indicative
- RS Stock No.:
- 264-8910
- Mfr. Part No.:
- TN0606N3-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TN0606 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TN0606 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
2V maximum low threshold
High input impedance
100pF typical low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip TN0606 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN2222LL-G
- ROHM RSR030N06HZG Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346 RSR030N06HZGTL
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 NTF3055-100T1G
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- ROHM RSR030N06HZG Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346
- onsemi Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- ROHM QH8KC5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSMT-8 QH8KC5TCR
