ROHM QH8KC5 N-Channel MOSFET, 3 A, 60 V Enhancement, 8-Pin TSMT-8 QH8KC5TCR
- RS Stock No.:
- 235-2668
- Mfr. Part No.:
- QH8KC5TCR
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$25.25
(exc. GST)
$27.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.01 | $25.25 | - |
| 50 - 75 | $0.991 | $24.78 | 1% |
| 100 - 225 | $0.973 | $24.33 | 3% |
| 250 - 975 | $0.956 | $23.90 | 5% |
| 1000 + | $0.939 | $23.48 | 7% |
*price indicative
- RS Stock No.:
- 235-2668
- Mfr. Part No.:
- QH8KC5TCR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | QH8KC5 | |
| Package Type | TSMT-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 3.1nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 850μm | |
| Height | 2.9mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series QH8KC5 | ||
Package Type TSMT-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 3.1nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 850μm | ||
Height 2.9mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard No | ||
Related links
- ROHM QH8KC5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSMT-8 QH8KC5TCR
- ROHM QH8KC6 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSMT-8 QH8KC6TCR
- ROHM QH8KB5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSMT-8 QH8KB5TCR
- ROHM QH8 2 Type N-Channel MOSFET 8-Pin TSMT-8 QH8KE5TCR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QH8KB6 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSMT-8 QH8KB6TCR
- ROHM QH8MB5 Type P 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM QS8 2 Type N 100 V Enhancement, 8-Pin TSMT-8 QS8M51HZGTR
