Microchip TN0606 N-Channel MOSFET, 3 A, 60 V Enhancement, 3-Pin TO-92 TN0606N3-G
- RS Stock No.:
- 264-8909
- Mfr. Part No.:
- TN0606N3-G
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$1,137.00
(exc. GST)
$1,251.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $1.137 | $1,137.00 |
*price indicative
- RS Stock No.:
- 264-8909
- Mfr. Part No.:
- TN0606N3-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-92 | |
| Series | TN0606 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-92 | ||
Series TN0606 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
2V maximum low threshold
High input impedance
100pF typical low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip TN0606 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 TN0606N3-G
- Microchip Type N-Channel MOSFET 3-Pin TO-92
- Microchip Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip Type N-Channel MOSFET 240 V Enhancement, 3-Pin TO-92
- Microchip TN5325 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-92
- Microchip TN0610 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92
- Microchip VN0300 Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-92
- Microchip 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
