Microchip N-Channel MOSFET, 230 mA, 60 V Enhancement, 3-Pin TO-92 VN2222LL-G

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$19.18

(exc. GST)

$21.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship from another location
  • Plus 925 unit(s) shipping from 23 November 2026
  • Plus 2,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.767$19.18-
250 +$0.751$18.782%

*price indicative

Packaging Options:
RS Stock No.:
879-3274
Distrelec Article No.:
304-44-635
Mfr. Part No.:
VN2222LL-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

230mA

Maximum Drain Source Voltage Vds

60V

Package Type

TO-92

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

7.5Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

8.85V

Maximum Operating Temperature

150°C

Width

4.06mm

Standards/Approvals

No

Height

5.33mm

Length

5.08mm

Automotive Standard

No

Supertex N-Channel Enhancement Mode MOSFET Transistors


The Supertex range of N-channel enhancement-mode (normally-off) DMOS FET transistors from Microchip are suited to a wide range of switching and amplifying applications requiring a low threshold voltage, high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

MOSFET Transistors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy