ROHM RSR030N06HZG N-Channel MOSFET, 3 A, 60 V Enhancement, 3-Pin SOT-346
- RS Stock No.:
- 264-3856
- Mfr. Part No.:
- RSR030N06HZGTL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-3856
- Mfr. Part No.:
- RSR030N06HZGTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-346 | |
| Series | RSR030N06HZG | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 85mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-346 | ||
Series RSR030N06HZG | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 85mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is a MOSFET for DC/DC converters, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.
Low on resistance
Built-in G-S protection diode
Related links
- ROHM RSR030N06HZG Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346 RSR030N06HZGTL
- ROHM RTR030N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RQ5E030AJTCL
- ROHM RTR030N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RTR030N05HZGTL
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RTR025N03HZGTL
- ROHM RQ5C030TP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346
- ROHM RTR030P02HZG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346
