Infineon HEXFET N-Channel MOSFET, 43 A, 43 V Enhancement, 3-Pin TO-247 IRFP3415PBF

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.65

View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.16

(exc. GST)

$15.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$7.08$14.16-
10 - 98$6.715$13.43$3.65
100 - 198$6.40$12.80$68.00
200 - 298$6.08$12.16$200.00
300 +$5.785$11.57$388.50

*price indicative

Packaging Options:
RS Stock No.:
262-5481
Distrelec Article No.:
304-41-677
Mfr. Part No.:
IRFP3415PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

43A

Maximum Drain Source Voltage Vds

43V

Package Type

TO-247

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through hole packages with industry standard footprints for ease of design.

Planar cell structure for wide SOA

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

High current rating

Increased ruggedness

High performance in low frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy