Infineon HEXFET N-Channel MOSFET, 43 A, 100 V Enhancement, 3-Pin TO-220 IRFI4410ZPBF

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.90

(exc. GST)

$24.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$4.38$21.90-
15 - 20$4.272$21.362%
25 +$4.206$21.033%

*price indicative

Packaging Options:
RS Stock No.:
827-3972
Mfr. Part No.:
IRFI4410ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

43A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

9.3mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

47W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

81nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Length

10.75mm

Standards/Approvals

No

Width

4.83mm

Height

16.13mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel Power MOSFET 100V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy