Infineon HEXFET N-Channel MOSFET, 43 A, 43 V Enhancement, 3-Pin TO-247 IRFP3415PBF
- RS Stock No.:
- 262-5480
- Mfr. Part No.:
- IRFP3415PBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 400 units)*
$1,229.20
(exc. GST)
$1,352.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 400 - 1600 | $3.073 | $1,229.20 |
| 2000 - 3600 | $2.766 | $1,106.40 |
| 4000 + | $2.489 | $995.60 |
*price indicative
- RS Stock No.:
- 262-5480
- Mfr. Part No.:
- IRFP3415PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 43V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 43V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through hole packages with industry standard footprints for ease of design.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
High current rating
Increased ruggedness
High performance in low frequency applications
Related links
- Infineon HEXFET Type N-Channel MOSFET 43 V Enhancement, 3-Pin TO-247 IRFP3415PBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3806PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRF3415PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB38N20DPBF
