Infineon HEXFET N-Channel MOSFET, 43 A, 150 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4996
- Mfr. Part No.:
- IRF3415PBF
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $4.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$99.45
(exc. GST)
$109.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 28 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.989 | $99.45 | - |
| 100 - 150 | $1.94 | $97.00 | $4.90 |
| 200 + | $1.91 | $95.50 | $15.80 |
*price indicative
- RS Stock No.:
- 919-4996
- Mfr. Part No.:
- IRF3415PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 200nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.54mm | |
| Standards/Approvals | No | |
| Width | 4.69mm | |
| Height | 8.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 200nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Operating Temperature 175°C | ||
Length 10.54mm | ||
Standards/Approvals No | ||
Width 4.69mm | ||
Height 8.77mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET 150V to 600V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRF3415PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V, 3-Pin TO-263 IRF3415STRLPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB38N20DPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFI4410ZPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3806PBF
