Infineon HEXFET N-Channel MOSFET, 43 A, 60 V Enhancement, 3-Pin TO-263 IRFS3806TRLPBF
- RS Stock No.:
- 145-9494
- Mfr. Part No.:
- IRFS3806TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$646.40
(exc. GST)
$711.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $0.808 | $646.40 |
| 4000 + | $0.727 | $581.60 |
*price indicative
- RS Stock No.:
- 145-9494
- Mfr. Part No.:
- IRFS3806TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 71W | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 71W | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 43A Maximum Continuous Drain Current, 71W Maximum Power Dissipation - IRFS3806TRLPBF
Features & Benefits
Applications
What is the maximum gate-to-source voltage?
How does the on-resistance affect power dissipation?
What is the typical gate charge required?
Is it compatible with surface mount PCB designs?
What factors should be considered when using the MOSFET in high-temperature applications?
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRFS3806TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3806PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V, 3-Pin TO-263 IRF3415STRLPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 43 V Enhancement, 3-Pin TO-247
