ROHM RD3G03BBG N-Channel MOSFET, 65 A, 40 V N TO-252 RD3G03BBGTL1
- RS Stock No.:
- 261-9330
- Mfr. Part No.:
- RD3G03BBGTL1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.64
(exc. GST)
$19.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.528 | $17.64 |
| 50 - 95 | $3.172 | $15.86 |
| 100 - 245 | $2.542 | $12.71 |
| 250 - 995 | $2.49 | $12.45 |
| 1000 + | $1.738 | $8.69 |
*price indicative
- RS Stock No.:
- 261-9330
- Mfr. Part No.:
- RD3G03BBGTL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | RD3G03BBG | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 18.2nC | |
| Maximum Power Dissipation Pd | 50W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series RD3G03BBG | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 18.2nC | ||
Maximum Power Dissipation Pd 50W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RD3G03BBG is a power MOSFET with low-on resistance and high power package, suitable for switching. The storage temperature ranges from -55°C to +150°C.
Number of terminals are 3
Pb-free plating and RoHS compliant
Halogen free
Related links
- ROHM RD3G03BBG Type N-Channel MOSFET 40 V N TO-252
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TK65S04N1L
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SI7116BDN-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- ROHM RD3L03BBG Type N-Channel MOSFET 60 V N TO-252
- ROHM RD3L07BBG Type N-Channel MOSFET 60 V N TO-252
- ROHM RD3L03BBG Type N-Channel MOSFET 60 V N TO-252 RD3L03BBGTL1
