Toshiba N-Channel MOSFET, 65 A, 40 V Enhancement, 3-Pin TO-252 TK65S04N1L

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$30.87

(exc. GST)

$33.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$3.087$30.87-
500 - 990$3.033$30.331%
1000 +$2.978$29.783%

*price indicative

Packaging Options:
RS Stock No.:
171-2494
Mfr. Part No.:
TK65S04N1L
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

65A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4.3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

107W

Typical Gate Charge Qg @ Vgs

39nC

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

2.3mm

Length

6.5mm

Width

7mm

Automotive Standard

AEC-Q101

RoHS Status: Not Applicable

COO (Country of Origin):
JP
Applications

Automotive

Motor Drivers

Switching Voltage Regulators

Features

Low drain-source on-resistance: RDS(ON) = 3.3 mΩ (typ

Low leakage current: IDSS = 10 μA (max) (VDS = 40 V)

Enhancement mode: Vth = 1.5 to 2.5 V (VDS = 10 V, ID = 0.3 mA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy