ROHM RD3L07BBG N-Channel MOSFET, 115 A, 60 V N TO-252
- RS Stock No.:
- 260-6152
- Mfr. Part No.:
- RD3L07BBGTL1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-6152
- Mfr. Part No.:
- RD3L07BBGTL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 115A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | RD3L07BBG | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 3.9mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 102W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free Plating, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 115A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series RD3L07BBG | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 3.9mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 102W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free Plating, RoHS | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET has low on resistance and has maximum power dissipation of 102 Watts. It is used for switching applications.
Halogen free
ROHS compliant
Pb free plating
Related links
- ROHM RD3L07BBG Type N-Channel MOSFET 60 V N TO-252 RD3L07BBGTL1
- ROHM RD3G03BBG Type N-Channel MOSFET 40 V N TO-252
- ROHM RD3L03BBG Type N-Channel MOSFET 60 V N TO-252
- ROHM RD3G03BBG Type N-Channel MOSFET 40 V N TO-252 RD3G03BBGTL1
- ROHM RD3L03BBG Type N-Channel MOSFET 60 V N TO-252 RD3L03BBGTL1
- Infineon IPD Type N-Channel MOSFET 60 V N TO-252
- Infineon IPD Type N-Channel MOSFET 650 V N TO-252
- Infineon IPD Type N-Channel MOSFET 650 V N TO-252
