STMicroelectronics N-Channel MOSFET, 20 A, 3-Pin TO-252
- RS Stock No.:
- 261-5482
- Mfr. Part No.:
- STD65N160M9
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (2500 units, on reels of 2500)*
$10,515.00
(exc. GST)
$11,567.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $4.206 | $10,515.00 |
| 5000 - 5000 | $3.786 | $9,465.00 |
| 7500 + | $3.407 | $8,517.50 |
*price indicative
- RS Stock No.:
- 261-5482
- Mfr. Part No.:
- STD65N160M9
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Maximum Operating Temperature 150°C | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel Power MOSFET is based on the most innovative super junction MDmesh M9 technology, suitable for medium/high voltage MOSFETs featuring very low RDS(on) per area. The silicon based M9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure.
Higher VDSS rating
Excellent switching performance
Easy to drive
100% avalanche tested
Zener protected
Related links
- STMicroelectronics Type N-Channel MOSFET 3-Pin TO-252 STD65N160M9
- STMicroelectronics Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-252
