STMicroelectronics N-Channel MOSFET, 7 A, 650 V Enhancement, 3-Pin TO-252 STD11N65M2
- RS Stock No.:
- 188-8286
- Mfr. Part No.:
- STD11N65M2
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save $1,775.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,562.50
(exc. GST)
$3,920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.425 | $3,562.50 | - |
| 12500 + | $1.283 | $3,207.50 | $1,775.00 |
*price indicative
- RS Stock No.:
- 188-8286
- Mfr. Part No.:
- STD11N65M2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 680mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 85W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 2.17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 680mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 85W | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 2.17mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD11N65M2
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB43N65M5
- ROHM Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6507END3TL1
- STMicroelectronics Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-252
- ROHM Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 R6507KND3TL1
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 710 V Enhancement, 3-Pin TO-252 STD8N65M5
