STMicroelectronics N-Channel MOSFET, 10 A, 650 V Enhancement, 3-Pin TO-252 STD11N60DM2
- RS Stock No.:
- 188-8285
- Mfr. Part No.:
- STD11N60DM2
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-8285
- Mfr. Part No.:
- STD11N60DM2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 420mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 16.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.17mm | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 420mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 16.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Operating Temperature 150°C | ||
Height 2.17mm | ||
Length 6.6mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This high voltage N-channel Power MOSFET is part of the MDmesh™ DM2 fast recovery diode series. It offers very low recovery charge (Qrr) and time (trr) combined with low RDS(on), rendering it suitable for the most demanding high efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.
Fast-recovery body diode
Extremely low gate charge and input capacitance
Low on-resistance
Extremely high dv/dt ruggedness
Zener-protected
Applications
Switching applications
Related links
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD11N60DM2
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD13N65M2
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD11N65M2
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD12N60DM6
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
