Infineon IPD Type P-Channel MOSFET, 15.1 A P TO-252 IPD65R400CEAUMA1

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$10.29

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,465 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 - 45$2.058$10.29
50 - 95$1.808$9.04
100 - 245$1.432$7.16
250 - 995$1.43$7.15
1000 +$0.992$4.96

*price indicative

Packaging Options:
RS Stock No.:
260-5146
Mfr. Part No.:
IPD65R400CEAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

15.1A

Series

IPD

Package Type

TO-252

Channel Mode

P

Standards/Approvals

No

Automotive Standard

No

The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.

Very high commutation ruggedness

Easy to use or drive

Related links