Infineon IPD Type P-Channel MOSFET, 15.1 A P TO-252
- RS Stock No.:
- 260-5145
- Mfr. Part No.:
- IPD65R400CEAUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5145
- Mfr. Part No.:
- IPD65R400CEAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 15.1A | |
| Package Type | TO-252 | |
| Series | IPD | |
| Channel Mode | P | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 15.1A | ||
Package Type TO-252 | ||
Series IPD | ||
Channel Mode P | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPD Type P-Channel MOSFET, 15.1 A P TO-252 IPD65R400CEAUMA1
- Infineon IPD Type P-Channel MOSFET 650 V N TO-252
- Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252
- Infineon IPD Type P-Channel MOSFET -30 V Enhancement PG-TO-252
- Infineon IPD Type P-Channel MOSFET, 2.6 A N TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 30 V N TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement TO-252
