Infineon IPD Type P-Channel MOSFET, -50 A, -40 V Enhancement, 3-Pin TO-252 IPD50P04P4L11ATMA2
- RS Stock No.:
- 258-3843
- Mfr. Part No.:
- IPD50P04P4L11ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,767.50
(exc. GST)
$1,945.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.707 | $1,767.50 | - |
| 5000 - 5000 | $0.636 | $1,590.00 | 10% |
| 7500 + | $0.572 | $1,430.00 | 19% |
*price indicative
- RS Stock No.:
- 258-3843
- Mfr. Part No.:
- IPD50P04P4L11ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -50A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 58W | |
| Forward Voltage Vf | -1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -50A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 58W | ||
Forward Voltage Vf -1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Maximum Gate Source Voltage Vgs 5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1, RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IPD Series MOSFET, 40V Drain-Source Voltage, 58W Power Dissipation - IPD50P04P4L11ATMA2
Features and Benefits:
• Continuous drain current -50A supports high-current loads
• Gate charge 45nC allows predictable switching energy
• Maximum Vgs 5V ensures safe gate drive limits
• TO-252 surface mount enables Compact board layouts
Applications
• Ideal for high-current polarity switching circuits
• Used with thermal management for extended-temperature systems
• Can be used for DC power control in vehicle electronics
What temperature extremes can it withstand?
What packaging and mount type does it use?
How does the device perform under high-power conditions?
Are there limits for the drain-source voltage and gate drive?
Related links
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252 IPD50P04P4L11ATMA2
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD50P04P413ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD19DP10NMATMA1
