Infineon IPP N-Channel MOSFET, 193 A, 40 V Enhancement, 3-Pin TO-220 IPP015N04NF2SAKMA1
- RS Stock No.:
- 260-1058
- Mfr. Part No.:
- IPP015N04NF2SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$9.66
(exc. GST)
$10.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 918 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.83 | $9.66 |
| 10 - 98 | $4.34 | $8.68 |
| 100 - 248 | $3.905 | $7.81 |
| 250 - 498 | $3.51 | $7.02 |
| 500 + | $3.17 | $6.34 |
*price indicative
- RS Stock No.:
- 260-1058
- Mfr. Part No.:
- IPP015N04NF2SAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 193A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 188W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Forward Voltage Vf | 860mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Length | 15.8mm | |
| Width | 10.67mm | |
| Height | 4.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 193A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 188W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Forward Voltage Vf 860mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Length 15.8mm | ||
Width 10.67mm | ||
Height 4.75mm | ||
Automotive Standard No | ||
Infineon IPP Series MOSFET, 40V Maximum Drain-Source Voltage, 193A Maximum Continuous Drain Current - IPP015N04NF2SAKMA1
Features and Benefits:
• 188W power dissipation supports sustained high-load operation
• 0.86V forward voltage reduces voltage drop under conduction
• 106nC typical gate charge allows predictable switching performance
• 20V maximum gate voltage preserves gate integrity under control signals
Applications
• Ideal for motor drive output stages requiring high current
• Used with heatsinks for high-power industrial converters
• Can be used for battery management in high-current systems
What temperature extremes can it tolerate in operation?
How many pins does the device present for PCB mounting?
Is it compliant with environmental or material standards?
What channel conduction mode and type does it use?
What is the maximum continuous current capacity?
Related links
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP013N04NF2SAKMA1
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP033N04NF2SAKMA1
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP011N04NF2SAKMA1
