Infineon IPP N-Channel MOSFET, 193 A, 40 V Enhancement, 3-Pin TO-220 IPP015N04NF2SAKMA1

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 10%

View bulk pricing options

Subtotal (1 tube of 1000 units)*

$1,735.00

(exc. GST)

$1,908.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
1000 - 1000$1.735$1,735.00-
2000 - 2000$1.561$1,561.0010%
3000 +$1.405$1,405.0019%

*price indicative

RS Stock No.:
260-1057
Mfr. Part No.:
IPP015N04NF2SAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

193A

Maximum Drain Source Voltage Vds

40V

Series

IPP

Package Type

TO-220

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

1.5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

106nC

Maximum Power Dissipation Pd

188W

Forward Voltage Vf

860mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 61249-2-21, RoHS

Length

15.8mm

Height

4.75mm

Width

10.67mm

Automotive Standard

No

Infineon IPP Series MOSFET, 40V Maximum Drain-Source Voltage, 193A Maximum Continuous Drain Current - IPP015N04NF2SAKMA1


This MOSFET is a high-current N-channel transistor designed for power switching and load control in demanding electronic systems. It operates over a wide temperature range and is supplied in a through-hole TO-220 package suited to conventional heatsinking and assembly methods. The device conforms to specified material and environmental standards and is intended for use where low conduction loss and significant continuous current capability are required.

Features and Benefits:


• 1.5mΩ Rds(on) lowers conduction losses and improves efficiency
• 188W power dissipation supports sustained high-load operation
• 0.86V forward voltage reduces voltage drop under conduction
• 106nC typical gate charge allows predictable switching performance
• 20V maximum gate voltage preserves gate integrity under control signals

Applications


• Suitable for power supply primary switching stages
• Ideal for motor drive output stages requiring high current
• Used with heatsinks for high-power industrial converters
• Can be used for battery management in high-current systems

What temperature extremes can it tolerate in operation?


It is rated to operate from -55°C up to 175°C.

How many pins does the device present for PCB mounting?


It has a three-pin configuration compatible with standard TO-220 layouts.

Is it compliant with environmental or material standards?


It meets RoHS requirements and follows IEC 61249-2-21 specifications.

What channel conduction mode and type does it use?


It is an enhancement-mode N-channel device.

What is the maximum continuous current capacity?


It is specified to carry up to 193A continuously.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy