Infineon IPP N-Channel MOSFET, 197 A, 40 V Enhancement, 3-Pin TO-220 IPP013N04NF2SAKMA1
- RS Stock No.:
- 260-1056
- Mfr. Part No.:
- IPP013N04NF2SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$11.00
(exc. GST)
$12.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 738 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $5.50 | $11.00 |
| 10 - 98 | $4.94 | $9.88 |
| 100 - 248 | $4.45 | $8.90 |
| 250 - 498 | $4.00 | $8.00 |
| 500 + | $3.605 | $7.21 |
*price indicative
- RS Stock No.:
- 260-1056
- Mfr. Part No.:
- IPP013N04NF2SAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 197A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 159nC | |
| Forward Voltage Vf | 850mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 197A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 159nC | ||
Forward Voltage Vf 850mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
Related links
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP015N04NF2SAKMA1
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP033N04NF2SAKMA1
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP011N04NF2SAKMA1
