Infineon IPP N-Channel MOSFET, 113 A, 40 V Enhancement, 3-Pin TO-220 IPP033N04NF2SAKMA1
- RS Stock No.:
- 260-1061
- Mfr. Part No.:
- IPP033N04NF2SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 1000 units)*
$714.00
(exc. GST)
$785.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 February 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 - 1000 | $0.714 | $714.00 |
| 2000 - 2000 | $0.643 | $643.00 |
| 3000 + | $0.579 | $579.00 |
*price indicative
- RS Stock No.:
- 260-1061
- Mfr. Part No.:
- IPP033N04NF2SAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 113A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Maximum Power Dissipation Pd | 107W | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.8mm | |
| Width | 10.67mm | |
| Height | 4.75mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 113A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Maximum Power Dissipation Pd 107W | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 15.8mm | ||
Width 10.67mm | ||
Height 4.75mm | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
Related links
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP033N04NF2SAKMA1
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
