Infineon IPP N-Channel MOSFET, 201 A, 40 V Enhancement, 3-Pin TO-220 IPP011N04NF2SAKMA1
- RS Stock No.:
- 260-1053
- Mfr. Part No.:
- IPP011N04NF2SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 2000 more to save $460.00
View bulk pricing optionsSubtotal (1 tube of 1000 units)*
$2,303.00
(exc. GST)
$2,533.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 1000 - 1000 | $2.303 | $2,303.00 | - |
| 2000 - 2000 | $2.073 | $2,073.00 | $460.00 |
| 3000 + | $1.865 | $1,865.00 | $1,314.00 |
*price indicative
- RS Stock No.:
- 260-1053
- Mfr. Part No.:
- IPP011N04NF2SAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 201A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Series | IPP | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.15mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 210nC | |
| Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 201A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Series IPP | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.15mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 210nC | ||
Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
Related links
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP011N04NF2SAKMA1
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB011N04NF2SATMA1
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
