Infineon IPP N-Channel MOSFET, 77 A, 55 V Enhancement, 3-Pin TO-220 IPP77N06S212AKSA2

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$126.40

(exc. GST)

$139.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$2.528$126.40-
100 - 150$2.481$124.051%
200 +$2.427$121.353%

*price indicative

RS Stock No.:
217-2564
Mfr. Part No.:
IPP77N06S212AKSA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

77A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-220

Series

IPP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

12mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

45nC

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

158W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon 55V, N-Ch, 12 mΩ max, Automotive MOSFET, TO-220, OptiMOS™.

N-channel - Enhancement mode

Automotive AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

Green package (lead free)

Ultra low Rds(on)

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy