Infineon BSZ N-Channel MOSFET, 149 A, 30 V N, 8-Pin TSDSON BSZ019N03LSATMA1
- RS Stock No.:
- 259-1480
- Mfr. Part No.:
- BSZ019N03LSATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.34
(exc. GST)
$16.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 905 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.068 | $15.34 |
| 50 - 495 | $2.756 | $13.78 |
| 500 - 995 | $1.828 | $9.14 |
| 1000 - 2495 | $1.524 | $7.62 |
| 2500 + | $1.438 | $7.19 |
*price indicative
- RS Stock No.:
- 259-1480
- Mfr. Part No.:
- BSZ019N03LSATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 149A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSDSON | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.50mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 149A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSDSON | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.50mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSZ Series MOSFET, 30V Drain-Source Voltage, 149A Continuous Drain Current - BSZ019N03LSATMA1
This MOSFET is a surface-mounted N-channel power transistor designed for high-current switching in Compact systems. It operates across a wide thermal range and is supplied in an 8-pin TSDSON package suitable for space-constrained assemblies. The device is intended for applications requiring low conduction loss and robust thermal tolerance in demanding industrial environments.
Features and Benefits:
• 2.50mΩ Rds(on) reduces conduction losses during high-current operation
• 149A continuous drain current supports heavy load switching
• 30V drain-source rating enables low-voltage power conversion
• -55°C to +150°C range sustains performance across temperatures
• 8-pin TSDSON footprint permits Compact surface mounting
• 149A continuous drain current supports heavy load switching
• 30V drain-source rating enables low-voltage power conversion
• -55°C to +150°C range sustains performance across temperatures
• 8-pin TSDSON footprint permits Compact surface mounting
Applications
• Suitable for high-current DC-DC converter stages
• Ideal for power distribution in industrial controllers
• Used with motor-drive circuits requiring low Rds(on)
• Can be used for server power rails and load switches
• Suitable for Compact power-management modules
• Ideal for power distribution in industrial controllers
• Used with motor-drive circuits requiring low Rds(on)
• Can be used for server power rails and load switches
• Suitable for Compact power-management modules
What gate channel type does the device use?
It uses an N-channel configuration suitable for low-side switching.
What mounting style is required for assembly?
It requires surface-mount placement compatible with TSDSON soldering processes.
Is the device rated for automotive standard qualification?
It is not designated as meeting automotive-standard certification.
What environmental approval is indicated for hazardous substances?
It conforms to the RoHS Directive restricting certain hazardous materials.
Related links
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 80 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0803LSATMA1
- Infineon BSZ Type N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0804LSATMA1
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ036NE2LSATMA1
- Infineon BSZ Type N-Channel MOSFET 80 V N, 8-Pin TSDSON BSZ084N08NS5ATMA1
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
