Infineon BSZ N-Channel MOSFET, 40 A, 25 V N, 8-Pin TSDSON
- RS Stock No.:
- 259-1481
- Mfr. Part No.:
- BSZ036NE2LSATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1481
- Mfr. Part No.:
- BSZ036NE2LSATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | BSZ | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.1Ω | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 25V | ||
Series BSZ | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.1Ω | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon optimos 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make optimos 25V the best choice for the demanding requirements of voltage regulator solutions in servers, Datacom and telecom applications. Available in half bridge configuration (power stage 5x6). It minimize EMI in the system making external snubber networks obsolete and the products easy to design-in .
Save overall system costs by reducing the number of phases in multiphase converters
Reduce power losses and increase efficiency for all load conditions
Save space with smallest packages like CanPAK, S3O8 or system in package solution
Related links
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ036NE2LSATMA1
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ009NE2LS5ATMA1
- Infineon BSZ Type N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ013NE2LS5IATMA1
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 200 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 250 V N, 8-Pin TSDSON
