Infineon BSZ N-Channel MOSFET, 40 A, 25 V N, 8-Pin TSDSON BSZ036NE2LSATMA1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.77

(exc. GST)

$9.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,800 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40$0.877$8.77-
50 - 490$0.862$8.621%
500 - 990$0.568$5.6835%
1000 - 2490$0.449$4.4948%
2500 +$0.437$4.3750%

*price indicative

Packaging Options:
RS Stock No.:
259-1482
Distrelec Article No.:
304-40-502
Mfr. Part No.:
BSZ036NE2LSATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

25V

Package Type

TSDSON

Series

BSZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.1Ω

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon optimos 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make optimos 25V the best choice for the demanding requirements of voltage regulator solutions in servers, Datacom and telecom applications. Available in half bridge configuration (power stage 5x6). It minimize EMI in the system making external snubber networks obsolete and the products easy to design-in .

Save overall system costs by reducing the number of phases in multiphase converters

Reduce power losses and increase efficiency for all load conditions

Save space with smallest packages like CanPAK, S3O8 or system in package solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy