Infineon BSZ N-Channel MOSFET, 40 A, 100 V N, 8-Pin TSDSON-8 FL BSZ0804LSATMA1
- RS Stock No.:
- 234-6993
- Mfr. Part No.:
- BSZ0804LSATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-6993
- Mfr. Part No.:
- BSZ0804LSATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TSDSON-8 FL | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.5mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 69W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.35mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TSDSON-8 FL | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.5mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 69W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Operating Temperature 150°C | ||
Length 5.35mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Automotive Standard No | ||
The Infineon OptiMOS™ PD N-channel power MOSFET targets USB-PD and adapter applications. The product offers fast ramp-up and optimized lead times. OptiMOS™ low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction and features quality products in compact, lightweight packages. It has 40A maximum continuous drain current and 100V maximum drain source voltage It is Ideal for high-frequency switching and optimized for chargers.
Logic level availability
Low on-state resistance RDS(on)
Low gate, output and reverse recovery charge
Excellent thermal behaviour
100% avalanche tested
Pb-free lead plating
Halogen-freeaccordingtoIEC61249-2-21
RoHS compliant
Available in 2 small standard packages
Related links
- Infineon BSZ Type N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0804LSATMA1
- Infineon BSZ Type N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0803LSATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL BSZ010NE2LS5ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL BSZ0500NSIATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL BSZ011NE2LS5IATMA1
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
