Infineon BSZ N-Channel MOSFET, 123 A, 30 V N, 8-Pin TSDSON BSZ0501NSIATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$4,045.00

(exc. GST)

$4,450.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.809$4,045.00-
10000 - 10000$0.728$3,640.0010%
15000 +$0.655$3,275.0019%

*price indicative

RS Stock No.:
258-0713
Mfr. Part No.:
BSZ0501NSIATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

123A

Maximum Drain Source Voltage Vds

30V

Package Type

TSDSON

Series

BSZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

15mΩ

Channel Mode

N

Forward Voltage Vf

700mV

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS 5 25V and 30V product family, offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.

Best-in-class on-state resistance

Benchmark switching performance

Highest efficiency

Highest power density with S3O8 or power block package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy