Infineon HEXFET N-Channel MOSFET, 43 A, 150 V, 3-Pin TO-263 IRF3415STRLPBF
- RS Stock No.:
- 258-8194
- Mfr. Part No.:
- IRF3415STRLPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.25
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,045 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.45 | $17.25 | - |
| 25 - 45 | $3.10 | $15.50 | 10% |
| 50 - 95 | $3.04 | $15.20 | 11% |
| 100 - 245 | $2.494 | $12.47 | 27% |
| 250 + | $2.444 | $12.22 | 29% |
*price indicative
- RS Stock No.:
- 258-8194
- Mfr. Part No.:
- IRF3415STRLPBF
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.042Ω | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Power Dissipation Pd | 200W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | EIA 418 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.042Ω | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Power Dissipation Pd 200W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals EIA 418 | ||
Automotive Standard No | ||
- RS Stock No. 2575487
- Mfr. Part No. IRF3415STRLPBF
Each (On a Reel of 800)
$1.127
- RS Stock No. 2588194P
- Mfr. Part No. IRF3415STRLPBF
Each (Supplied on a Reel)
$3.45
- RS Stock No. 2183119
- Mfr. Part No. IRFS52N15DTRLP
Each (On a Reel of 800)
$2.078
- RS Stock No. 2183120P
- Mfr. Part No. IRFS52N15DTRLP
Each (Supplied on a Reel)
$3.116
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRF3415PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V, 3-Pin TO-263 IRFS52N15DTRLP
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4115TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263









